
561822 | |
---|---|
DigiKey Part Number | 3922-561822-ND |
Manufacturer | Intellinet |
Manufacturer Product Number | 561822 |
Description | 5-Port Gigabit Ethernet PoE+ Swi |
Customer Reference | |
Detailed Description | Network Switch 6 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | 0°C ~ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.00000 | $131.00 |