
506575BK | |
---|---|
DigiKey Part Number | 3539-506575BK-ND |
Manufacturer | Interion By Global Industrial |
Manufacturer Product Number | 506575BK |
Description | 8-WAY ADJUSTABLE ERGONOMIC CHAIR |
Customer Reference | |
Detailed Description | 250lb 5-Star Caster Base Black Ergonomic Chair |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interion By Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Ergonomic Chair | |
Base Type | 5-Star Caster Base | |
Capacity (Pounds) | 250 | |
Color | Black | |
Seat Height | 15.5" ~ 19.5" | |
Seat Type | Upholstered, Fabric | |
Features | Adjustable Arms, Mid Backrest |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.46000 | $293.46 |