
MEO-94PN-01-643 | |
---|---|
DigiKey Part Number | 2377-MEO-94PN-01-643-ND |
Manufacturer | |
Manufacturer Product Number | MEO-94PN-01-643 |
Description | MIC COND ANLG OMNI -64DB 0.382"D |
Customer Reference | |
Detailed Description | 20 Hz ~ 16 kHz Analog Microphone Electret Condenser Omnidirectional (-64dB ±3dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 16 kHz | |
Sensitivity | -64dB ±3dB | |
S/N Ratio | 40dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 10 V | |
Current - Supply | 0.3 mA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.76000 | $76.00 |
500 | $0.73000 | $365.00 |
1,000 | $0.65000 | $650.00 |