
IRG7PG42UD-EPBF | |
---|---|
DigiKey Part Number | 2156-IRG7PG42UD-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRG7PG42UD-EPBF |
Description | IGBT TRENCH 1000V 85A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 1000 V 85 A 320 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 320 W | |
Switching Energy | 2.105mJ (on), 1.182mJ (off) | |
Input Type | Standard | |
Gate Charge | 157 nC | |
Td (on/off) @ 25°C | 25ns/229ns | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 153 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
Quantity | Unit Price | Ext Price |
---|---|---|
53 | $5.72000 | $303.16 |