
330013 | |
---|---|
DigiKey Part Number | 5655-330013-ND |
Manufacturer | Carl Kammerling (CK Tools) |
Manufacturer Product Number | 330013 |
Description | Wire Stripper Size 2 Range 0.25- |
Customer Reference | |
Detailed Description | Tool Stripper For 0.25mm ~ 0.8mm Cable Diameter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carl Kammerling (CK Tools) | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 0.25mm ~ 0.8mm Cable Diameter | |
Features | Adjustable Cross Section, Adjustable Strip Length |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.05000 | $69.05 |