
431012 | |
---|---|
DigiKey Part Number | 5655-431012-ND |
Manufacturer | Carl Kammerling (CK Tools) |
Manufacturer Product Number | 431012 |
Description | VDE Wire Stripper 160mm |
Customer Reference | |
Detailed Description | Tool Stripper For 0.3mm ~ 5.00mm Cable Diameter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carl Kammerling (CK Tools) | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper | |
Cable Type | 0.3mm ~ 5.00mm Cable Diameter | |
Features | Ergonomic, Spring Loaded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.67000 | $56.67 |