
83011392 | |
---|---|
DigiKey Part Number | 2710-83011392-ND |
Manufacturer | |
Manufacturer Product Number | 83011392 |
Description | IEC320 SHEET I Plug |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/I (C19 Variant) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/I (C19 Variant) | |
Connector Type | Plug, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $23.96000 | $239.60 |