
86060030 | |
---|---|
DigiKey Part Number | 2710-86060030-ND |
Manufacturer | |
Manufacturer Product Number | 86060030 |
Description | CABLE 3COND 14AWG BLACK |
Customer Reference | |
Detailed Description | - 3 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.60000 | $160.00 |
200 | $1.47000 | $294.00 |