
86262000 | |
|---|---|
DigiKey Part Number | 2710-86262000-ND |
Manufacturer | |
Manufacturer Part Number | 86262000 |
Description | CORD 14AWG IEC 320-C20-CBL 8.2' |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IEC 320-C20 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | IEC 320-C20 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | -15°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $31.21000 | $312.10 |

