
86272230 | |
|---|---|
DigiKey Part Number | 2710-86272230-ND |
Manufacturer | |
Manufacturer Part Number | 86272230 |
Description | CORD 1.5MM CHINESE IEC320-C19 8. |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black GB2099 To IEC 320-C19 RVV 300/500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |



_tmb.jpg)
_tmb.jpg)



