
86295230 | |
---|---|
DigiKey Part Number | 2710-86295230TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 86295230 |
Description | CORD 14AWG IEC320-C19 POWER CORD |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black IEC 320-C19 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C19 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | -40°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.52000 | $28.52 |
10 | $25.29000 | $252.90 |