
ISL60002DIH318Z-TK | |
---|---|
DigiKey Part Number | 2156-ISL60002DIH318Z-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL60002DIH318Z-TK |
Description | IC VREF SERIES 0.28% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.28% 7 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 7 mA | |
Tolerance | ±0.28% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
195 | $1.54000 | $300.30 |