
BRT1615P-06-C | |
---|---|
DigiKey Part Number | 2377-BRT1615P-06-C-ND |
Manufacturer | Intervox |
Manufacturer Product Number | BRT1615P-06-C |
Description | BUZZER MAGNETIC 6V 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 6 V 30mA 2.2kHz 85dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intervox | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |