Similar


LFXTAL034654 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL034654TR-ND - Tape & Reel (TR) 1923-LFXTAL034654CT-ND - Cut Tape (CT) 1923-LFXTAL034654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LFXTAL034654 |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 130 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL034654 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.30320 | $7.58 |
| 50 | $0.29060 | $14.53 |
| 100 | $0.27860 | $27.86 |
| 250 | $0.26344 | $65.86 |
| 500 | $0.25256 | $126.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.24211 | $242.11 |
| 2,000 | $0.23209 | $464.18 |
| 3,000 | $0.22642 | $679.26 |
| 5,000 | $0.21948 | $1,097.40 |
| 7,000 | $0.21503 | $1,505.21 |
| 10,000 | $0.21041 | $2,104.10 |
| 12,000 | $0.20809 | $2,497.08 |
| 24,000 | $0.19949 | $4,787.76 |
| 25,000 | $0.19899 | $4,974.75 |


