LFXTAL030819
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFXTAL030819
4 SMD, No Lead

LFXTAL055999

DigiKey Part Number
1923-LFXTAL055999TR-ND - Tape & Reel (TR)
1923-LFXTAL055999CT-ND - Cut Tape (CT)
1923-LFXTAL055999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL055999
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.85100$8.51
50$0.77140$38.57
100$0.73940$73.94
500$0.67032$335.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56139$561.39
2,000$0.53818$1,076.36
3,000$0.52506$1,575.18
5,000$0.50899$2,544.95
7,000$0.49868$3,490.76
10,000$0.48798$4,879.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.