

LFXTAL071758 | |
|---|---|
DigiKey Part Number | 1923-1573-2-ND - Tape & Reel (TR) 1923-1573-1-ND - Cut Tape (CT) 1923-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LFXTAL071758 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.63720 | $15.93 |
| 50 | $0.61100 | $30.55 |
| 100 | $0.58570 | $58.57 |
| 250 | $0.55384 | $138.46 |
| 500 | $0.53094 | $265.47 |
| 1,000 | $0.50897 | $508.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47603 | $1,428.09 |
| 6,000 | $0.45636 | $2,738.16 |
| 9,000 | $0.44524 | $4,007.16 |
| 15,000 | $0.43163 | $6,474.45 |
| 21,000 | $0.42290 | $8,880.90 |


