
MOT-IG32RGM-1:939 | |
---|---|
DigiKey Part Number | 2685-MOT-IG32RGM-1:939-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG32RGM-1:939 |
Description | 32MM RIGHT ANGLE PLANETARY GEAR |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 7 RPM 8.79W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 7 RPM | |
Torque - Rated (oz-in / mNm) | 166.65 / 1176.80 | |
Power - Rated | 8.79W | |
Size / Dimension | Round - 1.260" Dia (32.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.888" (124.15mm) | |
Mounting Hole Spacing | 0.827" (21.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 499.95 / 3530.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.89000 | $265.89 |
100 | $126.75000 | $12,675.00 |