IS25WX128-JHLE

DigiKey Part Number
706-IS25WX128-JHLE-ND
Manufacturer
Manufacturer Product Number
IS25WX128-JHLE
Description
IC FLASH 128MBIT SPI/OCT 24TFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 128Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
IS25WX128-JHLE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.79900$37.99
25$3.62240$90.56
40$3.53525$141.41
80$3.41038$272.83
230$3.22835$742.52
480$3.10715$1,491.43
960$2.99702$2,877.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.