IS43R16320D-5BL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $7.94000
Datasheet
IS46R16160F-5BLA1-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16320D-5BL

DigiKey Part Number
IS43R16320D-5BL-ND
Manufacturer
Manufacturer Product Number
IS43R16320D-5BL
Description
IC DRAM 512MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 7/31/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
190$7.83768$1,489.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.