
030-9036-000 | |
|---|---|
DigiKey Part Number | 030-9036-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-9036-000 |
Description | CONTACT PIN 20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 20 AWG Size 20 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |


