
055-939-9029FCD | |
---|---|
DigiKey Part Number | 055-939-9029FCD-ND |
Manufacturer | |
Manufacturer Product Number | 055-939-9029FCD |
Description | TERMINATOR RG316 - SINGLE LEG RO |
Customer Reference | |
Detailed Description | Terminator Coax Connector Coaxial 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Connector Type | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Body Finish | Tin | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |