192900-0032 | |
|---|---|
DigiKey Part Number | 192900-0032-ND |
Manufacturer | |
Manufacturer Part Number | 192900-0032 |
Description | CONN RCPT HSG FMALE 24POS PNL MT |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 24 (20 + 4 Power) | |
Shell Size - Insert | 24-0420 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |







