
27937T9 | |
---|---|
DigiKey Part Number | 27937T9-ND |
Manufacturer | |
Manufacturer Product Number | 27937T9 |
Description | CONTACT SOCKET 0AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Socket Contact 0 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 0 AWG | |
Wire Gauge or Range - mm² | 53mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.49000 | $70.49 |
100 | $31.33000 | $3,133.00 |