
311P407-2S-B-12 | |
---|---|
DigiKey Part Number | 311P407-2S-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 311P407-2S-B-12 |
Description | CONN D-SUB HOUSING RCPT 26POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 26 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | White | |
Note | Contacts Not Included |