
CA06R18-10SA206 | |
---|---|
DigiKey Part Number | CA06R18-10SA206-ND |
Manufacturer | |
Manufacturer Product Number | CA06R18-10SA206 |
Description | CONN PLUG FMALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.30000 | $137.30 |
10 | $111.56000 | $1,115.60 |
25 | $93.94000 | $2,348.50 |
50 | $81.13000 | $4,056.50 |
100 | $68.65000 | $6,865.00 |