cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA20COM-L20-29P-B

DigiKey Part Number
CA20COM-L20-29P-B-ND
Manufacturer
Manufacturer Product Number
CA20COM-L20-29P-B
Description
CIRCULAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
17
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
20-29
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy and Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$31.02630$3,102.63