
CA3101F18-10PBF80 | |
---|---|
DigiKey Part Number | CA3101F18-10PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F18-10PBF80 |
Description | CONN RCPT MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $131.59000 | $131.59 |
10 | $82.85000 | $828.50 |
25 | $58.87000 | $1,471.75 |
50 | $50.84000 | $2,542.00 |
100 | $43.02000 | $4,302.00 |