
CA3102R36-A66SF80 | |
---|---|
DigiKey Part Number | CA3102R36-A66SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R36-A66SF80 |
Description | CONN RCPT FMALE 56P SILVER CRIMP |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 56 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 36-A66 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $641.03000 | $641.03 |
10 | $520.84000 | $5,208.40 |
25 | $438.60000 | $10,965.00 |
50 | $378.79000 | $18,939.50 |
100 | $320.51000 | $32,051.00 |