
DAM11W1SNMBK52 | |
---|---|
DigiKey Part Number | IDAM11W1SNMBK52-ND |
Manufacturer | |
Manufacturer Product Number | DAM11W1SNMBK52 |
Description | CONN D-SUB RCPT 11POS PNL MNT |
Customer Reference | |
Detailed Description | 11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 8-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $278.50000 | $278.50 |
10 | $258.12000 | $2,581.20 |
25 | $246.12000 | $6,153.00 |
50 | $225.17000 | $11,258.50 |
100 | $203.52000 | $20,352.00 |