cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM11W1SR

DigiKey Part Number
IDAM11W1SR-ND
Manufacturer
Manufacturer Product Number
DAM11W1SR
Description
CONN D-SUB RCPT 11POS R/A SOLDER
Customer Reference
Detailed Description
11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.81000$24.81
10$22.99000$229.90
25$21.92000$548.00
50$20.06000$1,003.00
100$18.13000$1,813.00