Image for DAMC3W3SJA197 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAMC3W3SJA197

DigiKey Part Number
IDAMC3W3SJA197-ND
Manufacturer
Manufacturer Part Number
DAMC3W3SJA197
Description
CONN D-SUB HOUSING RCPT 3POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Coax or Power
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (4-40)
Features
Board Lock, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.