
DBM25PNMB | |
|---|---|
DigiKey Part Number | DBM25PNMB-ND |
Manufacturer | |
Manufacturer Part Number | DBM25PNMB |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Brass, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.85000 | $153.85 |
| 10 | $153.84000 | $1,538.40 |
| 25 | $151.93000 | $3,798.25 |
| 50 | $138.12000 | $6,906.00 |
| 100 | $116.87000 | $11,687.00 |


