cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMM9W4PA

DigiKey Part Number
IDBMM9W4PA-ND
Manufacturer
Manufacturer Product Number
DBMM9W4PA
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.21000$26.21
10$24.30000$243.00
25$23.17000$579.25
50$21.19000$1,059.50
100$19.16000$1,916.00