Image for DCMM8W8PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMM8W8PN

DigiKey Part Number
IDCMM8W8PN-ND
Manufacturer
Manufacturer Part Number
DCMM8W8PN
Description
CONN D-SUB HOUSING PLUG 8POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
8 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
-
Dielectric Material
Polyester
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.40000$9.40
10$8.71000$87.10
25$8.30000$207.50
50$7.60000$380.00
100$6.87000$687.00