Image for DDMAM78PNMBK52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDMAM78PNMBK52

DigiKey Part Number
DDMAM78PNMBK52-ND
Manufacturer
Manufacturer Part Number
DDMAM78PNMBK52
Description
CONN D-SUB HD PLUG 78POS PNL MNT
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.