Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL5-260R

DigiKey Part Number
DL5-260R-ND
Manufacturer
Manufacturer Product Number
DL5-260R
Description
CONN HOUSING 260POS BLK PNL MNT
Customer Reference
Detailed Description
260 Position Housing for Non-Gendered Contacts Connector Black Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
-
Number of Positions
260
Pitch
0.100" (2.54mm)
Number of Rows
10
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Jackscrew Socket
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.45000$37.45
10$35.75000$357.50
25$32.77000$819.25
50$30.25000$1,512.50
100$28.09000$2,809.00