
DM53744-100 | |
|---|---|
DigiKey Part Number | IDM53744-100-ND |
Manufacturer | |
Manufacturer Part Number | DM53744-100 |
Description | CONN D-SUB SOCKET SLDR GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.48000 | $10.48 |
| 10 | $9.71000 | $97.10 |
| 25 | $9.26000 | $231.50 |
| 50 | $8.47000 | $423.50 |
| 100 | $7.66000 | $766.00 |





