
DM53745-106 | |
---|---|
DigiKey Part Number | IDM53745-106-ND |
Manufacturer | |
Manufacturer Product Number | DM53745-106 |
Description | CONN D-SUB PIN SLDR GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.81000 | $9.81 |
10 | $9.09000 | $90.90 |
25 | $8.67000 | $216.75 |
50 | $7.93000 | $396.50 |
100 | $7.17000 | $717.00 |