KJL3T17B6PNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $254.50000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $426.73760

Parametric Equivalent


PEI-Genesis
In Stock: 13
Unit Price: $86.69000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 5
Unit Price: $113.26000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 13
Unit Price: $86.69000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 5
Unit Price: $113.26000
Datasheet
Image for KJL3T17B6PNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL3T17B6PNL

DigiKey Part Number
KJL3T17B6PNL-ND
Manufacturer
Manufacturer Part Number
KJL3T17B6PNL
Description
CONN RCPT HSNG MALE 6POS PNL MT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Electroless Nickel
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$254.50000$6,362.50