KPSE00F10-6P | |
---|---|
DigiKey Part Number | KPSE00F10-6P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F10-6P |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.46000 | $31.46 |
10 | $30.29000 | $302.90 |
25 | $29.21000 | $730.25 |
50 | $27.26000 | $1,363.00 |
100 | $26.38000 | $2,638.00 |