
KPSE05E20-41PF0 | |
|---|---|
DigiKey Part Number | IKPSE05E20-41PF0-ND |
Manufacturer | |
Manufacturer Part Number | KPSE05E20-41PF0 |
Description | CONN HSG INLINE MNT PLUG 41POS |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 41 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.21000 | $41.21 |
| 10 | $39.68000 | $396.80 |
| 25 | $38.26000 | $956.50 |
| 50 | $35.71000 | $1,785.50 |
| 100 | $34.56000 | $3,456.00 |


