Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE08E14-19SF0

DigiKey Part Number
IKPSE08E14-19SF0-ND
Manufacturer
Manufacturer Product Number
KPSE08E14-19SF0
Description
CONN PLG HSG FMAL 19PS INLINE RA
Customer Reference
Detailed Description
19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$86.39000$86.39
10$83.19000$831.90
25$80.22000$2,005.50
50$74.87000$3,743.50
100$72.46000$7,246.00