
KPT01F20-41SF42 | |
|---|---|
DigiKey Part Number | IKPT01F20-41SF42-ND |
Manufacturer | |
Manufacturer Part Number | KPT01F20-41SF42 |
Description | CONN RCPT 41POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.46000 | $53.46 |
| 10 | $51.48000 | $514.80 |
| 25 | $49.64000 | $1,241.00 |
| 50 | $46.33000 | $2,316.50 |
| 100 | $44.84000 | $4,484.00 |


