KPT01J14-12S | |
|---|---|
DigiKey Part Number | IKPT01J14-12S-ND |
Manufacturer | |
Manufacturer Part Number | KPT01J14-12S |
Description | CONN RCPT FMALE 12P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.84000 | $134.84 |
| 10 | $129.84000 | $1,298.40 |
| 25 | $125.21000 | $3,130.25 |
| 50 | $116.86000 | $5,843.00 |
| 100 | $113.09000 | $11,309.00 |


