Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTR2E14-18S

DigiKey Part Number
IKPTR2E14-18S-ND
Manufacturer
Manufacturer Product Number
KPTR2E14-18S
Description
CONN RCPT FMALE 18P GOLD SLD CUP
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
14-18
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.53000$36.53
10$35.18000$351.80
25$33.92000$848.00
50$31.66000$1,583.00
100$30.64000$3,064.00