
M85049/48-1-3F | |
---|---|
DigiKey Part Number | IM85049/48-1-3F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-3F |
Description | DSUB BACKSHELL 25POS CLAMP 7PCS |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.06000 | $27.06 |
10 | $26.43000 | $264.30 |
25 | $26.42000 | $660.50 |
50 | $25.25000 | $1,262.50 |
100 | $24.18000 | $2,418.00 |