MDM-15PCBRP-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $377.38600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $330.32700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $339.09700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $325.90000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $252.87300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $219.49100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $287.87300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $224.76000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $200.06200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $224.76000
Datasheet
15 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15PCBRP-10

DigiKey Part Number
MDM-15PCBRP-10-ND
Manufacturer
Manufacturer Part Number
MDM-15PCBRP-10
Description
CONN MICRO-D PLUG 15POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$480.60000$480.60
10$408.60400$4,086.04
Manufacturer Standard Packaging