
MS3114E14-18S | |
|---|---|
DigiKey Part Number | IMS3114E14-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3114E14-18S |
Description | CONN RCPT 18POS JAM NUT W/SCKT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | 14-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.64000 | $47.64 |
| 10 | $45.87000 | $458.70 |
| 25 | $44.23000 | $1,105.75 |
| 50 | $41.29000 | $2,064.50 |
| 100 | $39.95000 | $3,995.00 |


