Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITW LINX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 2160J | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $30.00000 | $180.00 |