FO-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO25-14NO2

DigiKey Part Number
VBO25-14NO2-ND
Manufacturer
Manufacturer Product Number
VBO25-14NO2
Description
BRIDGE RECT 1P 1.4KV 38A FO-A
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.4 kV QC Terminal FO-A
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
38 A
Voltage - Forward (Vf) (Max) @ If
1.36 V @ 55 A
Current - Reverse Leakage @ Vr
300 µA @ 1400 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, FO-A
Supplier Device Package
FO-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable